
Delphi 12110545 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PET, Polyethylene |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12110545 to view detailed technical specifications.
No datasheet is available for this part.