Automotive Connectors STR RLF LK 18W
Checking distributor stock and pricing after the page loads.
Delphi 12110545-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | PET, Polyethylene |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.