
This female terminal is made from brass with a tin plating, suitable for 30A current ratings. It features a crimp termination and is available in quantities of 230. The terminal is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Delphi 12110845 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12110845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.