
This 30A female terminal connector features a brass contact material with tin plating, suitable for terminal connections. It has a maximum operating temperature range of -40°C to 125°C and is packaged in bulk. The connector is designed for crimp termination and has a wire/cable diameter of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |