The 12110846-L is a female terminal connector with a current rating of 30A and a contact material of brass with tin plating. It has a termination method of crimp and a wire/cable diameter of 1.47mm. The connector is part of the 280 series and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.47mm |
| RoHS | Compliant |