
This female 2-position crimp terminal is made from nylon and has a current rating of 14A. It is designed for use in applications where the operating temperature ranges from -40°C to 125°C. The terminal is terminated via crimp and is part of the Metri-Pack 150 series. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Delphi 12124037 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| RoHS | Not Compliant |