The Metri-Pack 480 connector features a female terminal with a current rating of 42A and a maximum operating temperature of 125°C. It is made of brass with a tin plating and has a crimp termination. The connector is available on tape and reel. It is not RoHS compliant. The terminal is designed for use with a wire or cable diameter of 1.9mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 42A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Metri-Pack 480 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Not Compliant |
