Automotive Connectors TERM SPLICE
Delphi 12124369 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.