This Weather Pack female terminal is rated for 20A and features a brass contact material with tin plating. It is compliant with ELV regulations and has a temperature range of -40°C to 125°C. The terminal is available in quantities of 2200 and is packaged on tape and reel for easy handling. The crimp termination allows for secure connections to wires with a diameter of up to 3.96mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Weather Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 3.96mm |
| RoHS | Compliant |