
This 3-position female rectangular connector has a current rating of 46A and is made from nylon. It can operate between -40°C and 125°C. The connector is RoHS compliant and is available in a bulk packaging quantity of 50. The termination type is crimp.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Crimp |
| RoHS | Compliant |