The Metri-Pack 30A male terminal connector tool is designed for use with Metri-Pack connectors. It features a brass construction with a tin plating and a crimp termination. The tool is rated for use in temperatures ranging from -40°C to 125°C. It is available in quantities of 200 and is packaged on a tape and reel. The tool is compliant with RoHS regulations.
Delphi 12124977 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.