Automotive Connectors SCNDRY LK LIGHT GREY
Delphi 12129124 technical specifications.
| Gender | Female |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | Metri-Pack 150 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12129124 to view detailed technical specifications.
No datasheet is available for this part.