
This 2-position female crimp connector from Delphi is made of black nylon and features a crimp termination. It is RoHS compliant and available in a bulk packaging quantity of 50. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280.1 |
| Termination | Crimp |
| RoHS | Compliant |