
Automotive Connectors 2P FEM BLK CONN ASSY 280.1 SERIES
Delphi 12129142 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280.1 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
