Automotive Connectors CON MP 280 .1 2W FEM ASY
Delphi 12129142-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack 280.1 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.