
The Delphi Micro-Pack 100 series connector features a 32-position male design with a current rating of 5A. Constructed from PBT material, it offers a natural color finish. The operating temperature range spans from -40°C to 85°C. This connector is available in a tray packaging format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Natural |
| Current Rating | 5A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Micro-Pack 100 |
| RoHS | Not Compliant |