
The Delphi 12129349 Maxi Fuse terminal contact features a current rating of 60A and operates within a temperature range of -40°C to 125°C. The contact is plated with silver and is available in quantities of 200 per tape and reel. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 60A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Maxi Fuse |
| RoHS | Not Compliant |