
This terminal contact features a brass contact material with a silver plating, supporting a maximum current rating of 60A. It is designed for use in applications where a male terminal is required, with an operating temperature range of -40°C to 125°C. The contact is packaged in bulk and is part of the 800 series from Delphi.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 60A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 800 |
| RoHS | Not Compliant |