
This female terminal connector features copper alloy contacts and a crimp termination. It is rated for 5A and has an operating temperature range of -40°C to 125°C. The connector is RoHS compliant and packaged in tape and reel quantities of 8500. The contacts are plated with tin and have a wire/cable diameter of 1.63mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 8500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 064 Header |
| Termination | Crimp |
| Wire/Cable Diameter | 1.63mm |
| RoHS | Compliant |
