Delphi 12129361-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper |
| Packaging | Bulk |
| Series | 0.64 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12129361-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.