
The Delphi 12129373 is a female terminal with a current rating of 14A and operating temperature range of -40°C to 125°C. It features a contact material of brass and tin, with a tin plating. The terminal is part of the Metri-Pack series and is packaged in quantities of 250 on tape and reel. The Delphi 12129373 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |