This female terminal connector features a contact material of brass with a tin plating and a terminal contact type. It has a current rating of 14A and operates between -40°C and 125°C. The connector is packaged in bulk and is part of the 150 series. The wire or cable diameter is 1.3mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 150 |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |