
Delphi 12129381 technical specifications.
| Color | Red |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Metri-Pack |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12129381 to view detailed technical specifications.
No datasheet is available for this part.