Delphi 12129431 technical specifications.
| Gender | Female |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12129431 to view detailed technical specifications.
No datasheet is available for this part.
