The Delphi Metri-Pack terminal features a brass and tin contact material with a tin plating, and is rated for 14A. It has a female gender and is suitable for operating temperatures between -40°C and 125°C. The terminal is packaged in tape and reel quantities of 250 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |
