Automotive Connectors CON MP 480 4W FEM ASY
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 50A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | Metri-Pack 480 |
| RoHS | Not Compliant |