Automotive Connectors TERM RING STR CBL RGE 1.0-.80
Delphi 12129822 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Brass |
| Outside Diameter | 22.9mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ring and Washer Assemblies |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12129822 to view detailed technical specifications.
No datasheet is available for this part.