
This 7-position 2-row female crimp terminal is made of grey nylon and features a crimp termination. It is available in a bulk packaging configuration with 700 pieces per pack. The terminal is part of the 150 and 280 series.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Series | 150, 280 |
| Termination | Crimp |
| RoHS | Compliant |
