This rectangular connector features a female gender, 2 positions, and 1 row, with a current rating of 46A. It is made from nylon and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is packaged in bulk and is part of the Metri-Pack 630 series. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 630 |
| Termination | Crimp |
| RoHS | Not Compliant |
