Sign in to ask questions about the Delphi 12131455 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 12131455 technical specifications.
| Contact Plating | Unplated |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Auto Fuse Terminals |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12131455 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.