
Automotive Connectors SECONDARY LOCK ASSY NATURAL
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Micro-Pack |
| RoHS | Not Compliant |