Automotive Connectors RING BATTERY TIN
Delphi 12146425 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 15mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| RoHS | Not Compliant |
No datasheet is available for this part.