
Automotive Connectors SECONDARY LOCK BLUE
Delphi 12146443 technical specifications.
| Color | Blue |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 280 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.