
The Metri-Pack 150 2-Position Male Connector is a high-current connector designed for applications requiring 15A of current. It features a black color and a male gender. The connector is rated for operation between -40°C and 125°C. It is available in bulk packaging with 600 units per package. Note that this product is not RoHS compliant.
Delphi 12146445 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.