The Delphi 12146447 is a 5A female terminal connector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features contacts made of copper alloy with a tin plating. The connector is available in a package quantity of 6000 and is packaged on a tape and reel. It is not RoHS compliant and is part of the Micro-Pack series with a crimp termination.
Delphi 12146447 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Micro-Pack |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.