Automotive Connectors TERM RING BATT CBL RGE 32.00
Delphi 12146466-B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Copper Alloy |
| Packaging | Bulk |
| Series | Battery |
| RoHS | Compliant |
No datasheet is available for this part.