Automotive Connectors BLK SECONDARY LOCK
Checking distributor stock and pricing after the page loads.
Delphi 12147060 technical specifications.
| Color | Black |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS | Compliant |