
This 2-position nylon rectangular combination connector is designed for general applications. It features a female gender and is available in a 400-piece bulk packaging. The connector is made of nylon material and is not RoHS compliant. It belongs to the Lamp Socket Wedge series.
Checking distributor stock and pricing after the page loads.
| Color | Cream |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Lamp Socket Wedge |
| RoHS | Not Compliant |