Delphi 12160437 technical specifications.
| Color | Blue |
| Material | Nylon |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12160437 to view detailed technical specifications.
No datasheet is available for this part.