The Delphi 12160446-B connector features a 10-position, 2-row male design with a current rating of 14A and an operating temperature range of -40°C to 125°C. Constructed from PBT material, this connector is suitable for high-temperature applications. It is packaged in a tray and belongs to the Metri-Pack 150 series.
Delphi 12160446-B technical specifications.
| Color | Black |
| Current Rating | 14A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.