This 100A brass terminal connector features a gold plated contact and is rated for operation between -40°C and 125°C. It has a wire/cable diameter of 2.12mm and is available in quantities of 200 per reel. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100 W |
| Wire/Cable Diameter | 2.12mm |
| RoHS | Not Compliant |