
This 100W terminal connector features brass and tin contacts with gold plating, supporting a maximum current rating of 7.5A. It has a crimp termination and is available in bulk packaging. The connector operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 100W |
| Termination | Crimp |
| Wire/Cable Diameter | 2.12mm |
| RoHS | Compliant |