Automotive Connectors SECONDARY LOCK BLUE
Checking distributor stock and pricing after the page loads.
Delphi 12160826 technical specifications.
| Color | Blue |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.