This rectangular combination connector features a female gender and a crimp termination. It has a current rating of 14A and is designed for use in temperatures ranging from -40°C to 125°C. The connector is RoHS compliant and available in a packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 27.1mm |
| Gender | Female |
| Height | 17.4mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150.2 |
| Termination | Crimp |
| Width | 19.5mm |
| RoHS | Compliant |