The Delphi 12162185 is a 3-position female rectangular crimp connector with a black nylon material and crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is available in a bulk packaging quantity of 100 pieces and is not RoHS compliant. It belongs to the Metri-Pack 150.2 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150.2 |
| Termination | Crimp |
| RoHS | Not Compliant |