
This 6-position female rectangular combination connector has a current rating of 14A and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in a bulk packaging quantity of 50. The connector has a crimp termination and measures 27.1mm in depth, 17.7mm in height, and 30mm in width.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 27.1mm |
| Gender | Female |
| Height | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150.2 |
| Termination | Crimp |
| Width | 30mm |
| RoHS | Compliant |
