
Automotive Connectors CON MP 150 3W FEM ASY
Checking distributor stock and pricing after the page loads.
Delphi 12162226 technical specifications.
| Color | Natural |
| Current Rating | 15A |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| RoHS | Compliant |
No datasheet is available for this part.