
This 2-position rectangular connector is designed for high-current applications, with a current rating of 14A. It features a nylon material construction and crimp termination. The connector operates over a temperature range of -40°C to 125°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 14A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |