Automotive Connectors CONDUIT CLIP ROSEBUD CDT 25
Delphi 12162583 technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| Material | PP, Polypropylene |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162583 to view detailed technical specifications.
No datasheet is available for this part.