Automotive Connectors CON MP 280 2W FEM ASY
Delphi 12162696 technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12162696 to view detailed technical specifications.
No datasheet is available for this part.